This 26AWG solid hook-up wire is rated for 300V and is available in 100foot lengths. The wire features a brown PVC insulation and is made from copper conductors. It is suitable for use in a variety of applications, including electrical connections and circuit assemblies.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |