WIRE-300VHU 26GA BRWN SLD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics WHS26-01-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 25foot |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WHS26-01-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.