Hook-up Wire 26AWG 30.48m Tin Plated Copper 300V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |