This 26AWG solid hook-up wire is designed for general-purpose applications and is rated for 300V. It features a copper conductor and PVC insulation for reliable performance. The wire is available in 100ft lengths and is suitable for use in a variety of environments. The conductor material is copper, providing good electrical conductivity, and the insulation material is PVC, offering excellent chemical resistance and durability.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |