This 26AWG hook-up wire is rated for 300V and available in 100foot lengths. Constructed from copper conductors with PVC insulation, it is suitable for a variety of applications. The wire is sold in bulk and is a solid, unstranded conductor.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |