Hook-up Wire 18AWG Silver Plated Copper 600V
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Mount | Wire |
| Series | WT |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |