Hook-up Wire 18AWG Silver Plated Copper 600V
NTE Electronics WT18-04-100 technical specifications.
| Type | Hook-up Wire |
| Size | 18AWG |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.