Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NTE ELECTRONICS
WT18-06-25
Datasheet
NTE Electronics
WT18-06-25
Volume Production
WIRE 18AWG BLU STND
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
WIRE 18AWG BLU STND
Voltage
600V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Conductor Material
Copper, Silver
Insulation Material
PTFE
Length
25foot
Series
WT
Voltage
600V
Wire/Cable Gauge
18AWG
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account