Nu-Tech Engineering Nylon Tube Insert A021/005 Stainless Steel 40 x 40 x 42mm 42mm 40mm Square 1000kg M12 40mm
Nu-Tech A021/005 technical specifications.
| Body Material | Nylon |
| Height | 42mm |
| Length | 40mm |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.