Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
P045/004 Datasheet | Nu-Tech
Browse
Manufacturers
API
BOM
Account
NU TECH
P045/004
Datasheet
Nu-Tech
P045/004
P045/004
P045/004
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Nu-Tech P045/004 technical specifications.
General
Diameter
55mm
Max Operating Temperature
70°C
Min Operating Temperature
-20°C
Shape
Round
Thickness
3mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account