Sign in to ask questions about the Numatic 606201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Numatic 606201 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Numatic 606201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
