Numatic CTD-572 technical specifications.
| Height | 645mm |
| Length | 415mm |
| Weight | 18.4kg |
| Width | 415mm |
| RoHS | Not Compliant |
Download the complete datasheet for Numatic CTD-572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
