
The Nutanix NX-3155G-G7 is a hyperconverged infrastructure node designed for End-User Computing and Virtual Desktop Infrastructure. It features Dual Intel Cascade Lake CPUs, flexible storage options including hybrid and all-flash configurations, and scalable memory up to 1536 GB. The system supports various NVIDIA Tesla GPUs and offers extensive network connectivity options. It is housed in a 2U 1N rack-mountable block with dimensions of 3.47\" H x 17.36\" W x 29.18\" D, and has robust cooling and power specifications.
Sign in to ask questions about the Nutanix NX-3155G-G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nutanix NX-3155G-G7 technical specifications.
| Model | Nutanix : Per Node (1 per Block) NX-3155G-G7 (Configure to Order) |
| Deployment Model | Factory-Installed Software |
| Use Case | End-User Computing/Virtual Desktop Infrastructure |
| CPU Type | Dual Intel Cascade Lake |
| CPU Option 1 | Platinum 8268 (24 cores / 2.9 GHz) |
| CPU Option 2 | Gold 6254 (18 cores / 3.1 GHz) |
| CPU Option 3 | Gold 6248R (24 cores / 3.0 GHz) |
| CPU Option 4 | Gold 6248 (20 cores / 2.5 GHz) |
| CPU Option 5 | Gold 6244 (8 cores / 3.6 GHz) |
| CPU Option 6 | Gold 6242R (20 cores / 3.1 GHz) |
| CPU Option 7 | Gold 6240 (18 cores / 2.6 GHz) |
| CPU Option 8 | Gold 6226R (16 cores / 2.9 GHz) |
| CPU Option 9 | Gold 6226 (12 cores / 2.7 GHz) |
| CPU Option 10 | Silver 4215R (8 cores / 3.2 GHz) |
| Storage Configuration (Hybrid) | 2 x SSD: (1.92 TB, 3.84 TB, 7.68 TB), 4 x HDD: (6 TB, 8 TB, 12 TB) |
| Storage Configuration (All-flash SED) | 2, 4, 6 x SSD: (1.92 TB, 3.84 TB) |
| Storage Configuration (All-flash) | 2, 4, 6 x SSD: (1.92 TB, 3.84 TB, 7.68 TB) |
| Hypervisor Boot Drive | 2 x RAID M.2 Device: 240 GB |
| Storage Configuration (Hybrid SED) | 2 x SSD: (1.92 TB, 3.84 TB), 4 x HDD: (6 TB, 8 TB, 12 TB) |
| Memory Options | 192 GB, 256 GB, 384 GB, 512 GB, 768 GB, 1024 GB, 1536 GB |
| Serverboard IPMI Port | 1 x Dedicated IPMI port, 100M/1GbE |
| Serverboard LOM Port 2 | 1 x On-board LOM, Port 2, 10GBase-T |
| Serverboard LOM Port 1 | 1 x On-board LOM, Port 1, 10GBase-T (IPMI failover) |
| NIC Option (PCIe slots 1, 2, 3) | Dual-port 25 GbE NIC |
| NIC Option (PCIe slots 1, 2, 3) | Dual-port 10 GBase-T NIC |
| NIC Option (PCIe slots 1, 2, 3) | Quad-port 10 GbE NIC |
| NIC Option (PCIe slots 1, 2, 3) | Dual-port 10 GbE NIC |
| NIC Option (PCIe slots 1, 2, 3) | Dual-port 40 GbE NIC |
| GPU Option | 0, 1, 2 x NVIDIA Tesla M10 |
| GPU Option | 0, 1, 2 x NVIDIA Tesla V100 |
| GPU Option | 0, 1, 2, 3, 4 x NVIDIA Tesla T4 |
| Height | 3.47 (88.10)inches (mm) |
| Width | 17.36 (440.90)inches (mm) |
| Depth | 29.18 (741.10)inches (mm) |
| Rack Units | 2U 1N |
| Weight (Standalone) | 52.21 (23.68)lbs (kg) |
| Weight (Package) | 77.71 (35.25)lbs (kg) |
| System Cooling | 4x 80 mm heavy duty fans with PWM fan speed controls |
| Operating Temperature Range | 50 to 86°F (10 to 30°C) |
| Non-Operating Temperature Range | -40 to 158°F (-40 to 70°C) |
| Operating Humidity Range (non-condensing) | 20% to 95% |
| Non-Operating Humidity Range | 5% to 95% |
| Power Consumption (Maximum) | 1400W |
| Power Consumption (Typical) | 980W |
| Power Supply Output | 1.6kW Output @100-240V, 8.0-13.0A, 50-60Hz |
| Power Supply Efficiency | 80PLUS TITANIUM |
| Thermal Dissipation (Maximum) | 4777BTU/hr |
| Thermal Dissipation (Typical) | 3344BTU/hr |
| Input Voltage | 100-240V AC auto-range |
| Input Frequency | 50-60Hz |
| Note | Number of cores per CPU socket. |
| Memory Compatibility Note | Each node must contain DIMMs only of the same type, speed, and capacity. |
| NIC-GPU Configuration Note | Selecting three NICs reduces the maximum number of supported GPUs to 1. |
| GPU-Memory Configuration Note | Configurations with the NVIDIA Tesla M10 GPU do not support more than 768 GB memory. |
| Dimensions Tolerance Note | The tolerance for dimensions more than 2 mm thickness is +/- 1.5 mm. |
| Certification | Energy Star |
| Certification | CSAus |
| Certification | FCC |
| Certification | CSA |
| Certification | ICES |
| Certification | CE |
| Certification | KCC |
| Certification | RCM |
| Certification | VCCI-A |
| Certification | BSMI |
| Certification | EAC |
| Certification | SABS |
| Certification | INMETRO |
| Certification | S-MARK |
| Certification | UKRSEPRO |
| Certification | BIS |
Download the complete datasheet for Nutanix NX-3155G-G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.