Data Conversion Modules Hi-Speed Dual A/D & D/A FMC (ADAC250)
Nutaq LSP159-601-MOQ10 technical specifications.
| Conversion Rate | 250MS/s |
| Interface | SPI |
| Operating Supply Voltage | 12V |
| Power Consumption | 7W |
| Resolution | 16b |
| RoHS | Compliant |
No datasheet is available for this part.