This aluminum heat sink is a passive component with a height of 28.8mm and is designed for panel mounting. It is manufactured with lead-free materials and is available in bulk packaging. The heat sink is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Height | 28.8mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Panel |
| Mounting Style | HEAT SINK |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |