HSLCS Series Ø 87 x 57 mm mm 34 W Bridgelux ESl Black Flush Mount Heatsink
Nuventix HSLCS-CALBL-023 technical specifications.
| Material | Anodized |
| Mount | Flush |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 2.2°C/W |
| RoHS | Compliant |
No datasheet is available for this part.