Nuventix 34 W Spotlight Cooler Flush Mount Xicato XSM Black Aluminum Heatsink
Nuventix HSLCS-CALBL-024 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 40 |
| Series | SynJet® |
| Shape | Round |
| RoHS | Compliant |
No datasheet is available for this part.