Sign in to ask questions about the Nuventix HSLCS-CALCL-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuventix HSLCS-CALCL-003 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 2.2°C/W |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SynJet® |
| Shape | Round |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALCL-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.