Nuventix HSLCS-CALCL-005 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Mounting Style | HEAT SINK |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SynJet® |
| Shape | Round |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALCL-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.