Nuventix XFlow 42 PWM 5 V Input Indoor SynJet Cooler
Checking distributor stock and pricing after the page loads.
Nuventix NX202100 technical specifications.
| Lead Free | Lead Free |
| Noise | 22dBA |
| Package Quantity | 90 |
| Series | SynJet® |
| Shape | Rectangular |
| Voltage Rating | 5V |
| RoHS | Compliant |