Nuventix 47 W Spotlight Bridgelux, Citizen, Zhaga B3 Black Aluminum Heatsink
Nuventix NX301101 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mounting Style | HEAT SINK |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX301101 to view detailed technical specifications.
No datasheet is available for this part.