SM16S Series MR16 Style SynJet ZFlow 5V LED Cooler
Nuventix SM16S-CM005-012 technical specifications.
| Lead Free | Lead Free |
| Noise | 19dBA |
| Noise Level | 30 dBA |
| Package Quantity | 224 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.