SynJet Cooler 5V(DC) 28dBA 1.41°C/W
Checking distributor stock and pricing after the page loads.
| Depth | 74.5mm |
| Height | 67.7mm |
| Lead Free | Lead Free |
| Length | 74.5mm |
| Noise | 22dBA |
| Noise Level | 28 dBA |
| Package Quantity | 252 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 5V |
| RoHS | Compliant |