Nuventix SPARS-CM005-002 technical specifications.
| Depth | 74.5mm |
| Height | 67.7mm |
| Lead Free | Lead Free |
| Length | 74.5mm |
| Noise | 22dBA |
| Noise Level | 28 dBA |
| Package Quantity | 252 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SPARS-CM005-002 to view detailed technical specifications.
No datasheet is available for this part.