Nuventix SSCCS-CM005-001 technical specifications.
| Depth | 53.4mm |
| Height | 15.1mm |
| Length | 70.3mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 32°C |
| Max Power Dissipation | 600mW |
| Mount | Standard |
| Noise | 25dBA |
| Noise Level | 25 dBA |
| Package Quantity | 252 |
| Packaging | Bulk |
| Series | SynJet® |
| Termination | 2 Wire Leads |
| Weight | 0.276lb |
| Width | 53.2mm |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SSCCS-CM005-001 to view detailed technical specifications.
No datasheet is available for this part.