The SynJet Series from Nuventix is a line of components with a 5V voltage rating. This component has a round shape and is lead free. It is available in bulk packaging with a quantity of 108 units. The SynJet Series operates within a certain noise level, with a measured noise of 22dBA and a noise level of 28 dBA. The dimensions of this component are 99.3mm in depth, 76.9mm in height, and 99.3mm in length.
Checking distributor stock and pricing after the page loads.
Nuventix SSLCS-CM005-001 technical specifications.
| Depth | 99.3mm |
| Height | 76.9mm |
| Lead Free | Lead Free |
| Length | 99.3mm |
| Noise | 22dBA |
| Noise Level | 28 dBA |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.