SynJet Cooler 5V(DC) 28dBA 0.8°C/W
Checking distributor stock and pricing after the page loads.
Nuventix SSLCS-CM005-002 technical specifications.
| Depth | 99.3mm |
| Height | 76.9mm |
| Lead Free | Lead Free |
| Length | 99.3mm |
| Noise | 22dBA |
| Noise Level | 28 dBA |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.