SynJet Cooler 12V(DC) 30dBA 0.75°C/W
Nuventix SSSLS-CM012-018 technical specifications.
| Package/Case | 100 |
| Depth | 117.8mm |
| Height | 56.6mm |
| Lead Free | Lead Free |
| Length | 117.8mm |
| Noise | 22dBA |
| Noise Level | 30 dBA |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.