Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NUVENTIX
STPMS-CM005-002
Datasheet
Nuventix
STPMS-CM005-002
Not Recommended for New Design
SynJet Cooler 5V(DC) 24dBA 3°C/W
Thermal Management
Fans & Blowers
Thermal Management
Fans & Blowers
SynJet Cooler 5V(DC) 24dBA 3°C/W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
62mm
Height
36mm
Length
61mm
Noise Level
24 dBA
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account