SynJet Wire Harness 4 Wire 370 mm Length Accessory
Nuventix WALLS-C4370-001 technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Nuventix WALLS-C4370-001 to view detailed technical specifications.
No datasheet is available for this part.