Eastman 2.1 gal. Pre-Charged Expansion Water Tank
Checking distributor stock and pricing after the page loads.
Nuvotem 60022 technical specifications.
| Diameter | 49mm |
| Height | 19mm |
| Max Operating Temperature | 60°C |
| Number of Outputs | 2 |
| Secondary Current | 208mA |
| Weight | 130g |
| RoHS | Compliant |
No datasheet is available for this part.