
PWR XFMR TORO 1.6VA CHAS MT
Checking distributor stock and pricing after the page loads.
Nuvotem 62004 technical specifications.
| Height - Seated (Max) | 17mm |
| Max Output Current | 44mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.157lb |
| RoHS | Compliant |
