
Nuvotem 62013 technical specifications.
| Color | Brown |
| Height - Seated (Max) | 17.5mm |
| Max Output Current | 107mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.197lb |
| RoHS | Compliant |
No datasheet is available for this part.
