
This Nuvotem transformer features a dual primary winding and single secondary winding configuration. It has a maximum output current of 278mA and is designed for chassis mount applications. The transformer has a seated height of 18mm and weighs 0.254lb. It is available in a standard mini series with wire leads.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Height - Seated (Max) | 18mm |
| Max Output Current | 278mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.254lb |
| RoHS | Compliant |