This dual transformer features a seated height of 18mm and is designed for chassis mount applications. The primary windings are dual, while the secondary winding is single. It has a maximum output current of 139mA and is available in a standard mini series configuration with wire leads.
Nuvotem 62024 technical specifications.
| Color | Blue |
| Height - Seated (Max) | 18mm |
| Max Output Current | 139mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.254lb |
| RoHS | Compliant |
No datasheet is available for this part.