PWR XFMR TORO 10VA CHAS MT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 417mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.477lb |
| RoHS | Compliant |