
PWR XFMR TORO 25VA CHAS MT
Checking distributor stock and pricing after the page loads.
Nuvotem 62062 technical specifications.
| Height - Seated (Max) | 34.5mm |
| Max Output Current | 1.041A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 0.856lb |
| RoHS | Compliant |