PWR XFMR TORO 35VA CHAS MT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 1.59A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Standard Mini |
| Termination | Wire Leads |
| Weight | 1lb |
| RoHS | Compliant |
