Nuvotem 91931-P1S1 technical specifications.
| Diameter | 80mm |
| Height | 33mm |
| Max Operating Temperature | 40°C |
| Number of Outputs | 1 |
| Weight | 0.65kg |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 91931-P1S1 to view detailed technical specifications.
No datasheet is available for this part.