2 Output Toroidal Transformer, 50VA, 2 x 15V ac
Checking distributor stock and pricing after the page loads.
| Diameter | 80mm |
| Height | 33mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 1.667A |
| Termination | Leads |
| Weight | 0.65kg |
| RoHS | Compliant |