This 2-output transformer has a maximum operating temperature of 40°C and a secondary current of 2.4A. It measures 93mm in diameter and 46mm in height. The transformer is terminated with leads. The device operates within a frequency range of 50Hz to 60Hz.
Nuvotem 91956-P2S2 technical specifications.
| Diameter | 93mm |
| Height | 46mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 2.4A |
| Termination | Leads |
| Weight | 1.2kg |
| RoHS | Compliant |
No datasheet is available for this part.