2 Output Toroidal Transformer, 225VA, 2 x 25V ac
Nuvotem 92429-P2S2 technical specifications.
| Diameter | 112mm |
| Height | 47mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 4.5A |
| Termination | Leads |
| Weight | 1.9kg |
| RoHS | Compliant |
No datasheet is available for this part.