This 1-phase power supply has a primary current of 480A and an input current of 400A. The operating temperature range is -20°C to 70°C. The supply is terminated with leads and has a weight of 260g. The isolation voltage is 3kV.
Nuvotem 93487P1 technical specifications.
| Depth | 20mm |
| Input Current | 400A |
| Inside Diameter | 54mm |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Phases | 1 |
| Primary Current | 480A |
| Termination | Leads |
| Weight | 260g |
| RoHS | Compliant |
No datasheet is available for this part.