
Nuvotem AC1100 technical specifications.
| DC Resistance (DCR) | 21.3R |
| Depth | 44.5mm |
| Input Current | 100A |
| Inside Diameter | 19.05mm |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 100A |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.177lb |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem AC1100 to view detailed technical specifications.
No datasheet is available for this part.
