Sign in to ask questions about the Nuvoton ISD1420PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD1420PY technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD1420PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
