IC VOICE REC/PLAY 120SEC 28-TSOP
Nuvoton ISD17120EY technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Series | ChipCorder® |
| RoHS | Not Compliant |
No datasheet is available for this part.