Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOP
Nuvoton ISD8101RYI technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.