MCU 32-bit Stellaris ARM Cortex M3 RISC 8KB Flash 3.3V 48-Pin LQFP T/R
Nuvoton LM3S102-EQN20-C2T technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Bits | 0 |
| Number of I/Os | 36 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 2048B |
| Series | W78 |
| RoHS | Not Compliant |
No datasheet is available for this part.