IC Mcu 16 Bit 32KB Flash 100LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 36 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Reach SVHC Compliant | Yes |
| Series | W78 |
| RoHS | Not Compliant |