Nuvoton N682387MGTR technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton N682387MGTR to view detailed technical specifications.
No datasheet is available for this part.